TE Connectivity 174664-7

Connector Accessories RCP 12 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174664-7.

Farnell

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.60%

CAD Models

Download TE Connectivity 174664-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity172170-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172333-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Female 12 Position 3.96mm Crimp Straight Cable Mount
TE Connectivity3-640707-1
MTA Connector Contact; SL-156 Contacts; Brass; Bright Tin; 18 to 24 AWG; Crimp

Descriptions

Descriptions of TE Connectivity 174664-7 provided by its distributors.

Connector Accessories RCP 12 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
CONN CAP DOUBLE LOCK 12PS YELLOW / Connector Lock Plate For EconoSeal Series J
TE Connectivity 174664-7 Automotive Connector Female Unshrouded 12 Positions
Connectors Accessories; 174664-7; TE CONNECTIVITY; 12; Yellow; 12
End position lock for sealed connector, 174664-7
Connector Accessory, Terminal Position Assurance
TE Connectivity TPA , EconoSeal J Mark II
Rubber shell and accessories 12Pin
12 W ECONOSEAL J MK II DOUBLE LOCK PLATE
12 極 Econoseal JMk IIダブルロックプレート
DOUBLE LOCK PLATE, PBT, YELLOW;
Double Lock Plate, Pbt, Yellow; Accessory Type:Double Lock Plate; For Use With:Amp Econoseal J-070 Mark Ii+ Series 12 Position Automotive Cap Housings; Product Range:Econoseal J-070 Mark Ii+ Series Rohs Compliant: Yes |Amp Te Connectivity 174664-7
12 POS DL PLATE FOR CAP MKII+ Primary Product Color: Yellow Connector & Contact Retention Accessory Type: Double Lock Plate Primary Product Material: PBT Operating Temperature Range: -30 – 105 °C Operating Temperature Range: -22 – 221 °F Yellow Double Lock Plate | Automotive Connector Lock & Position Assurance | Part Number: 174664-7 | Internal Number: 174664-7 | PBT | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty