TE Connectivity 1738174-1

Rack & Panel Connectors INSERT ASY SKT E 30-P KEY B
$ 187.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1738174-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1738174-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity929504-7
Junior Power Timer Series 22 Position 5 mm Pitch Single Row Receptacle Housing
TE Connectivity344111-1
Combination Line Connector, 36 Contact(s), Female, Receptacle
TE Connectivity1-963449-2
29 Position 5.00 mm Pitch Black Housings Receptacle Rectangular Connector
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black Mizu-P25™ Frame Automotive

Descriptions

Descriptions of TE Connectivity 1738174-1 provided by its distributors.

Rack & Panel Connectors INSERT ASY SKT E 30-P KEY B
Connector Accessories Environmental Socket Insert
General Purpose Rectangular (GPR) Connectors
Rectangular Contact Insert, Gprb, Socket, 30Pos; Rango De Producto:Serie Gprb; Tipo De Terminación Del Contacto:-; Género:-; Núm. De Contactos:30; Espaciado, Paso:-; Contacto, Género:Hembra; Conector, Montaje:-; Contacto, Material:- |Amp Te Connectivity 1738174-1
Special Order: INSERT ASY,SKT,E,30-P,KEY B Rectangular Connector Insert Type: Socket Contact Type: Socket Contact Insert Pole Configuration: 30 Number of Positions: 30 Wire Size: 20 AWG 30 AWG Socket 30 | Rectangular Contact Insert | Part Number: 1738174-1 | Internal Number: 1738174-1 | 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty