TE Connectivity 173724-1

14~20 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173724-1.

TE Connectivity

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Technical Drawing1 page10 years ago
Datasheet9 pages23 years ago
Datasheet14 pages15 years ago
Datasheet5 pages27 years ago
Instruction Sheet9 pages0 years ago
Datasheet8 pages0 years ago

Electro Sonic

ShanghaiCT

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-7.95%

CAD Models

Download TE Connectivity 173724-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel
TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 173724-1 provided by its distributors.

14~20 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
Quick Disconnect Terminal 14-20AWG RCP 18.2mm 5.8mm Pre-Tin Strip
Connector Accessory, 0.074in Min Cable Dia, 0.173in Max Cable Dia, Contact, Brass
Quick Connect, Disconnect Terminals; 173724-1; TE CONNECTIVITY; Brass; Tin; Non-Insulated; 4.7498 mm
187 POSIT. LOCK REC CONT 20-14
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 173724-1
CONN QC RCPT 14-20AWG 0.187 / 0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Contact, Socket, Crimp, Positive Lock EX
RS APAC
Positive Lock 187 Push-On Term 2.08mm2
CONTACT, CRIMP, RECEPTACLE, 20-14AWG; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; For Use With: Positive Lock EX Series Connectors; W; Available until stocks are exhausted Alternative available
187 PL EX REC. 20-14AWG PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 14 AWG Wire Size: .51 – 2.08 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 14 AWG .51 – 2.08 mm² | Quick Disconnect | Part Number: 173724-1 | Internal Number: 173724-1 | Alias Number: 0-0173724-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1737241