TE Connectivity 173631-6

Rectangular Connector Contacts; 173631-6; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173631-6.

TE Connectivity

Instruction Sheet4 pages0 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Technical Drawing1 page13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages19 years ago
Instruction Sheet12 pages20 years ago
Instruction Sheet14 pages20 years ago
Datasheet7 pages20 years ago
Instruction Sheet4 pages0 years ago
Instruction Sheet5 pages0 years ago
Datasheet15 pages0 years ago

IHS

JRH Electronics

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
+9.82%

CAD Models

Download TE Connectivity 173631-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 173631-6 provided by its distributors.

Rectangular Connector Contacts; 173631-6; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Receptacle, 0.5-1.25 mm², AWG 20-16, crimp connection, tin-plated, 173631-6
CONN SOCKET 16-20AWG CRIMP TIN / Socket Contact Tin 16-20 AWG Crimp
Connector Accessory, 0.079in Min Cable Dia, 0.102in Max Cable Dia
Contact SKT Crimp ST Cable Mount 16-20AWG Reel Automotive
Mulitlock 20-16 AWG Discrete Wire Receptacle Contact
TE Connectivity , MULTILOCK 070, 1.25mm2, 0.5mm
Multimate Connectors 070MLC SKT 20-16 BR/SN
MULTILOCK Connectors and Contacts
070 CONTACT, REC, MULTILOCK, 20-16 AWG
TE Connectivity 173631-6 压接接线端子
RS APAC
070 MLC REC CONT 20-16 Terminal & Splice Type: Receptacle Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle 1.8 mm .071" .025" | TE Connectivity
Contact, Socket, 19-16Awg, Crimp; Product Range:Multilock Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp Multilock Series Connectors; Wirerohs Compliant: Yes |Amp Te Connectivity 173631-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty