
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RP73PF1J15KBTDF | 7,000 | 1K | |||||||||
| TME | 16258673-TEC | 7,000 | 1K | 4h | ||||||||
| Powell Electronics | 1625867-3 | 4,620 | 1K | 7h | ||||||||
| JRH Electronics | RP73PF1J15KBTDF | 7,000 | 1K | 16h | ||||||||
| DigiKey | A110221CT-ND | 507 | 1 | Cut Tape |
Download TE Connectivity 1625867-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1625867-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: