TE Connectivity 1617021-2

Te Connectivity/ Cii Brand |Cii Te Connectivity FW2181G02
$ 223.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617021-2.

Master Electronics

Datasheet2 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TE Connectivity 1617021-2 provided by its distributors.

Te Connectivity/ Cii Brand |Cii Te Connectivity FW2181G02
Low Signal Relays-PCB 2020 FW RELAY
POWER RELAY, DPDT, 26.5VDC, 5A, PANEL; Contact Configuration: DPDT; Coil Voltage: 26.5VDC; Contact Current: 5A; Product Range: FW Series; Relay Mounting: Panel; Coil Type: -; Contact Voltage VAC: -; Contact Voltage VDC: 28V; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617021-2 .
  • FW2181G02