TE Connectivity 1586359-8

SEAL GANG WIRE 8POS MINI UMNL / Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series
$ 2.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586359-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
+11.59%

CAD Models

Download TE Connectivity 1586359-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-770970-0
TE 1-770970-0 Mini Univ. Mate-N-Lok Pin Header Right Angle Short Peg Tin 2x4P
TE Connectivity1586359-6
SEAL GANG WIRE 6POS MINI UMNL / Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series
TE Connectivity1-770969-0
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1586359-8 provided by its distributors.

SEAL GANG WIRE 8POS MINI UMNL / Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series
Connector Accessory, 0.05in Min Cable Dia, 0.083in Max Cable Dia, Silicone Rubber
08P MINIUMNL GANG WIRE SEAL DR
Conn Cable Seal, Silicone Rubber Rohs Compliant: Yes |Te Connectivity 1586359-8
Connector Accessories Gang Seal Straight Silicone Rubber Blue Bag
Connector Accessories 8 POS Socket Mini-Universal Gang Wire Seal
8 Position Gang Wire Seal, can be used w/ 794941-1, 794821-1
.163 Centerline 600 V 9.5 A max.
Pin & Socket Connectors 8P GANG WIRE SEAL MINI
1586359-8, TE CONNECTIVITY/AMP BRAND
VAL-U-LOK SKT PHBZ AU 26-22 LP
08P MINIUMNL GANG WIRE SEAL DR Connector Seal & Plug Type: Gang Wire Seal Operating Temperature Range: -40 – 90 °C Operating Temperature Range: -40 – 194 °F Primary Product Color: Blue Primary Product Material: Silicone Rubber Gang Wire Seal Max Temp: -40 – 90 °C | Connector Seal & Cavity Plug | Part Number: 1586359-8 | Internal Number: 1586359-8 | Blue | Silicone Rubber | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty