TE Connectivity 1586359-6

SEAL GANG WIRE 6POS MINI UMNL / Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series
$ 1.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586359-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.59%

CAD Models

Download TE Connectivity 1586359-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-770969-0
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity770969-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-770178-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1586359-6 provided by its distributors.

SEAL GANG WIRE 6POS MINI UMNL / Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series
Connector Accessory, 0.05in Min Cable Dia, 0.083in Max Cable Dia, Silicone Rubber
TE Connectivity 1586359-6 Mini Pin & Socket Connector Female Unshrouded 6P Seal
06P MINIUMNL GANG WIRE SEAL DR
Connector Accessories Gang Seal Straight Silicone Rubber Blue Package
6 Position Socket Mini Universal Gang Wire Seal Connector Accessories
Rectangular Connector Seals, Gang Wire Seal, -40 – 90 °C [-40 – 194 °F], Mini-Universal MATE-N-LOK
.163 Centerline 600 V 9.5 A max.
Pin & Socket Connectors 6P GANG WIRE SEAL MINI
1586359-6, TE CONNECTIVITY/AMP BRAND
VAL-U-LOK SKT PHBZ AU 26-22 LP
06P MINIUMNL GANG WIRE SEAL DR Connector Seal & Plug Type: Gang Wire Seal Operating Temperature Range: -40 – 90 °C Operating Temperature Range: -40 – 194 °F Primary Product Color: Blue Primary Product Material: Silicone Rubber Gang Wire Seal Max Temp: -40 – 90 °C | Connector Seal & Cavity Plug | Part Number: 1586359-6 | Internal Number: 1586359-6 | Blue | Silicone Rubber | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty