TE Connectivity 1532215-1

Micro D-Sub Connector Plug 51 Position 1.27 mm Solder Cup Straight Panel Mount
$ 210.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1532215-1.

TE Connectivity

Datasheet19 pages1 year ago

IHS

JRH Electronics

ShanghaiCT

Arrow Electronics

Inventory History

3 month trend:
-1.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / CannonMDM-51SSB
Conn Micro D-Subminiature SKT 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port
ITT / CannonMDM-51SSF
Conn Micro D-Subminiature SKT 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port
TE Connectivity / MicrodotM83513/02-GC
D Microminiature Connector, 51 Contact(S), Female, 0.05 Inch Pitch, Solder Terminal, Hole .096,
HARTING Elektronik09695017364
PANEL MOUNT HYBRID SOLDER D-SUB CONN SOCKET,32(SIGNAL),4(POWER/COAX)CONTACTS,5A
HARTING Elektronik09670504704
D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 09670504704
AmphenolL77HDC62S
D Sub Connector, HD62, High Density, Receptacle, HD, 62 Contacts, DC, Solder Cup

Descriptions

Descriptions of TE Connectivity 1532215-1 provided by its distributors.

Micro D-Sub Connector Plug 51 Position 1.27 mm Solder Cup Straight Panel Mount
Conn D-Subminiature SKT 51 POS 1.27mm Solder Cup ST Panel Mount 51 Terminal 1 Port
Micro D Conn, Plug, 51Pos, Solder Cup; D Sub Connector Type:Micro D; Gender:Plug; Product Range:Mcks Series; No. Of Contacts:51Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 1532215-1
M83513/01-GN, MCKS-N1-B-51PS Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Panel Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Plug Cable-to-Board Panel Mount 1.27 mm | D-Shaped Connector | Part Number: 1532215-1 | Internal Number: 1532215-1 | Alias Number: 094-6725-0000 | TE Connectivity | Microdot

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1532215-1 .