What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1532209-1

Conn IP67 D-Sub PIN 9 POS Solder Pot ST Panel Mount 9Terminal 1Port
$ 54.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1532209-1.

TE Connectivity

Datasheet19 pages1 year ago

IHS

Future Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-4.02%

CAD Models

Download TE Connectivity 1532209-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity4-1393483-7
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of TE Connectivity 1532209-1 provided by its distributors.

Conn IP67 D-Sub PIN 9 POS Solder Pot ST Panel Mount 9Terminal 1Port
Avnet Japan
D SUB CONNECTOR, PLUG, DE, 9POS, PANEL;
D Microminiature Connector, 9 Contact(s), Plug
D-Sub Mil Spec Connectors 9POS STR PLUG ASSY
Male Pins,Plug 2 9pin Electroless,Metal,Nickel Plated
Electrical Connector Cylindrical
Microminiature and Nano miniature D Connectors
CONN MICRO-D PLUG 9POS SLDR CUP
1532209-1, TE CONNECTIVITY/AMP BRAND
Micro D Sub Conn, 9Pos, Plug, Panel; D Sub Connector Type:-; Gender:Plug; Product Range:Mcks Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Connector Mounting:Panel Mount; Contact Material:- Rohs Compliant: Yes |Microdot Te Connectivity 1532209-1
M83513/01-AN, MCKS-N1-B-9PS Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Panel Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Plug Cable-to-Board Panel Mount 1.27 mm | D-Shaped Connector | Part Number: 1532209-1 | Internal Number: 1532209-1 | Alias Number: 094-6125-0000 | TE Connectivity | Microdot

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCKS-N1-B-9PS