TE Connectivity 1513472-1

External Antenna, Stamped, Dual Band, 2.48GHz -2.62GHz, 5.5GHz -6.2GHz, Linear, Snap-In Mount
$ 2.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513472-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-3.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1513472-1 provided by its distributors.

External Antenna, Stamped, Dual Band, 2.48GHz -2.62GHz, 5.5GHz -6.2GHz, Linear, Snap-In Mount
Antenna Wireless 3dBi Gain 2483.5MHz/5875MHz Bag/Box
Dual Band Antenna 2400 – 2483.5, 5150 – 5875 MHz Bag/Box
Mobile Station Antenna, 3dB Gain
3dB 3 50¦¸ 2.44GHz,5.51GHz 29mm*12mm*10mm
STAMPED ANTENNA, 5.15-5.875GHZ, 3DBI; Antenna Type:Stamped; Frequency Min:5.15GHz; Frequency Max:5.875GHz; Antenna Mounting:Panel; Gain:3dBi; VSWR:3; Input Power:10W; Input Impedance:50ohm; Antenna Polarisation:Linear; P
UAM Assembly Antenna Type: Stamped Metal Band Type: Dual Band Primary Application: Wi-Fi Bluetooth Communication Protocol: Wi-Fi Bluetooth Zigbee Mounting Location: External Stamped Metal Dual Band Wi-Fi | Antenna | Part Number: 1513472-1 | Internal Number: 1513472-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513472-1 .