TE Connectivity 142270-3

Shunt, Female, Open Top 2-Way, 1 Row, 2.54mm, AMPMODU Mod IV Series
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 142270-3.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-5.99%

CAD Models

Download TE Connectivity 142270-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Connector Housing, Single Row, SL 70066 Series, Receptacle, 2 Ways, 2.54 mm
TE Connectivity4-881545-2
TE Connectivity Shunt Female Straight Black Handle, Open Top 2 Way 1 Row 2.54mm Pitch
TE Connectivity4-530153-1
SHUNT, TANDEM SPRING, 2 POSITION, 2.54 MM, OPEN TOP | TE Connectivity 4-530153-1
Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 142270-3 provided by its distributors.

Shunt, Female, Open Top 2-Way, 1 Row, 2.54mm, AMPMODU Mod IV Series
SHUNT JUMPER, 2POS, 2.54MM; Accessory Type: Shunt; For Use With: PCB Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Shunt, 2 Pos; Tipo De Accesorio:Shunt; Para Usar Con:Pcb Header Connectors; Núm. De Posiciones:2; Espaciado, Paso:2.54Mm |Amp Te Connectivity 142270-3
CONNECTOR SHUNT 2 P Shunt Type: AMPMODU MOD IV Shunt Style: Open Top Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A AMPMODU MOD IV Open Top .1" 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 142270-3 | Internal Number: 142270-3 | .1" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1422703