TE Connectivity 1-794069-1

Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
$ 4.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794069-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

Farnell

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-11.55%

CAD Models

Download TE Connectivity 1-794069-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-794076-0
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-794106-0
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-794075-0
Rectangular Power Connector, 16 Contacts, Mini Universal MATE-N-LOK 2, Through Hole Mount
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Right Angle
Pin Header, Power, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight, Mini-Fit Jr. 5566

Descriptions

Descriptions of TE Connectivity 1-794069-1 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 18 POS 4.14mm Solder ST Thru-Hole 18 Terminal 1 Port Bag
CONNECTOR, HEADER, THT, 4.14MM, 18WAY; Product Range: Mini Universal MATE-N-LOK Series; No. of Contacts: 18Contacts; Gender: Plug; Pitch Spacing: 4.14mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mo
18P MINI UMNL HDR W/DH AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794069-1 | Internal Number: 1-794069-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty