What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-750877-7

D-Sub Covers, Terminating, 68 Position, -67 – 221 °F [-55 – 105 °C], AMPLIMITE 0.50 Series
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-750877-7.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-552496-1
I/O Connectors Strain Relief Cvr 64 90 Snap-On |Te Connectivity Amp 1-552496-1

Descriptions

Descriptions of TE Connectivity 1-750877-7 provided by its distributors.

D-Sub Covers, Terminating, 68 Position, -67 – 221 °F [-55 – 105 °C], AMPLIMITE 0.50 Series
Connector Accessories Wire Lacing Cover Straight Polyester Gray Package
68 50SR TERMINATOR COVER, D-Sub Covers | TE Connectivity 1-750877-7
I/O Connectors,SCSI Connectors 68pin Thermoplastic (TP)
D-Sub Tools & Hardware REPLACEMENT CVR 68P Gray
.050 Series Cable Connectors (SCSI)
1-750877-7, TE CONNECTIVITY/AMP BRAND
Terminal Accessory, Cover Item
Wire Lacing Cover, 68Way, Thermoplastic; Accessory Type:Wire Lacing Cover; For Use With:Amplimite 0.050 Idc Connectors; No. Of Positions:68Positions; Strain Relief Material:Thermoplastic; Colour:Gray; No. Of Contacts:68Contacts Rohs Compliant: Yes |Te Connectivity Amp 1-750877-7
68 50SR TERMINATOR COVER Cover Type:Terminating;Number of Positions:68;Operating Temperature Range:-55 – 105 °C;Operating Temperature Range:-67 – 221 °F Terminating 68 | D-Sub Cover | Part# 1-750877-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty