TE Connectivity 1-640720-0

CONN STRAIN RELIEF ENCLOSE 3POS / Connector Strain Relief For Universal MATE-N-LOK Series
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640720-0.

IHS

Datasheet5 pages1 year ago

Newark

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+184%

CAD Models

Download TE Connectivity 1-640720-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 1-640720-0 provided by its distributors.

CONN STRAIN RELIEF ENCLOSE 3POS / Connector Strain Relief For Universal MATE-N-LOK Series
Connector Accessories 3 POS Housing Strain Relief Nylon Natural
Strain Relief, 3Way, Nylon; Accessory Type:Strain Relief; For Use With:3 Position Inline Cap Housings; No. Of Positions:3Positions; Strain Relief Material:Nylon (Polyamide); Product Range:-; No. Of Contacts:3Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-640720-0.
Pin&Socket Connectors STR REL 1X03C P/C V2
TE Connectivity , MATE-N-LOK, MATE-N-LOK
Connector Accessory, Polyamide
03P UMNL STR/REL & INSRT NATL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 1-640720-0 | Internal Number: 1-640720-0 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640720-0.