TE Connectivity 1-2834019-2

Conn PC Terminal Block RCP 2 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834019-2.

IHS

Datasheet5 pages1 year ago

Newark

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-9.63%

CAD Models

Download TE Connectivity 1-2834019-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-01-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity1-2834021-2
Conn PC Terminal Block RCP 2 POS 2.5mm Solder ST Thru-Hole 5A/Contact Box/Carton
TE Connectivity282832-2
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-2
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTOQ027151
Terminal Block Header 0.197 Inch Pitch 2 Position Right Angle Male

Descriptions

Descriptions of TE Connectivity 1-2834019-2 provided by its distributors.

Conn PC Terminal Block RCP 2 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
Barrier Strip Terminal Block, 6A, 1 Row(s)
PCB Terminal Block 2P 3.5MM THTS CONN.
TE CONNECTIVITY 1-2834019-2. TB, WIRE TO BOARD, 2POS, 20-16AWG, GREENNew
2 Position 3.5 mm Pitch 16-20 AWG Modular Screwless Eurostyle Connector
TERM BLK 2POS SIDE ENT 3.5MM PCB
Tb, Wire To Board, 2Pos, 20-16Awg, Green; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:-; Wire Connection Method:Clamp; Rated Current:6A; Rated Voltage:300V Rohs Compliant: Yes |Te Connectivity 1-2834019-2.
2POS 3.5MM THTS CONN. Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Receptacle Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 1-2834019-2 | Internal Number: 1-2834019-2 | .138" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2834019-2.