What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2032757-1

CABLE ASSEMBLY, SFP-SFP, 10M, BLK, 28AWG; Cable Length - Imperial: 32.8ft; Cable
$ 76.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2032757-1.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Farnell

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 1-2032757-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP2127932-3
Cable Assembly Shielded 2m 28AWG SFP+ to SFP+ 4 to 4 POS PL-PL
TE Connectivity2127932-6
Cable Assembly High Speed 5m 28AWG SFP+ to SFP+ 20 to 20 POS PL-PL
TE Connectivity2127932-4
Cable Assembly, 28Awg, Communication Cable |Amp Te Connectivity 2127932-4
Ethernet Cables / Networking Cables Ethernet Connector & Cable w/M12-RJ45 10M
Cable Assembly Ethernet 2m 22AWG 4POS M12 RA Circular to 4POS M12 RA Circular M-M
Ethernet Cables / Networking Cables Ethernet Connector & Cable RJ45-RJ45 .3M

Descriptions

Descriptions of TE Connectivity 1-2032757-1 provided by its distributors.

CABLE ASSEMBLY, SFP-SFP, 10M, BLK, 28AWG; Cable Length - Imperial:32.8ft; Cable
Cable Assembly High Speed 10m 28AWG SFP+ to SFP+ 20 to 20 POS PL-PL
Ethernet Cables / Networking Cables SFP+ TO SFP+ 30AWG 10M
Cable Assembly, 28AWG, Communication Cable
C/A, ACTIVE SFP+ TO SFP+, TI 10M 28AWG
连接电缆, SFP-SFP, 10M, 黑色, 28AWG;
CABLE ASSEMBLY, SFP-SFP, 10M, BLACK, 28AWG; Connector Type A: SFP+ 20 Position Plug; Connector Type B: SFP+ 20 Position Plug; Cable Length - Imperial: 33ft; Cable Length - Metric: 10m; Jacket Color: Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty