TE Connectivity 1-1658526-2

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1658526-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.05%

CAD Models

Download TE Connectivity 1-1658526-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658527-8
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-1658527-3
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Amphenol Communications Solutions71600-120LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube
TE Connectivity1658623-4
Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-620LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 1-1658526-2 provided by its distributors.

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
Wire-Board Connector Receptacle 20 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:20Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-1658526-2.
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: AMP-LATCH-NOVO Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper; SVHC: No SVHC (15-Jan-2018)
609-2030LF FEM SOCKT,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1-1658526-2 | Internal Number: 1-1658526-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1658526-2.
  • 1-1658526-2..
  • 1-1658526-2...