TE Connectivity 1-1470250-3

D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1470250-3.

IHS

Datasheet1 page16 years ago
Datasheet1 page16 years ago

TE Connectivity

Master Electronics

Jameco

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AmphenolL77HDE15SOL2
Conn High Density D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
TE Connectivity1734344-1
Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
TE Connectivity1-1734530-3
Conn High Density D-Sub F 15 POS 1.15mm Solder RA Thru-Hole 15 Terminal 1 Port Box/Tray
TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 1-1470250-3 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
Receptacle, D-Subminiature; Receptacle; 15; Front Metal; Copper Alloy
D-Sub H/D 15 Recpt,30u",3.18mm
CONN D-SUB HD RCPT 15P R/A SLDR
D-SUB HD-22 15P REC. HEADER .318 RIGHT
Standard Board Mount Connectors
D-Subminiature Connector; Gender:Female; Number of Contacts:15; Contact Termination:Through Hole; D Sub Shell Size:DB15; Body Material:Plastic; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
SOCKET, D PCB H/DEN 15 WAY; Connector Type:D Sub; No. of Contacts:15; D Sub Shell Size:1; Connector Body Material:Carbon Steel; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Body Plating:Tin; Case Material:Steel; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:20mohm; DC Current Max:2A; Dielectric Strength VDC:1kV; Flammability Rating:UL94V-0; No. of Poles:15; No. of Ways:15; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1470250-3.