TE Connectivity 1-103957-4

Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103957-4.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-103957-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
TE Connectivity5-103957-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-4
22-26 AWG Latch Lock,Receptacle 2.54mm 1 5pin 2.54¦Ìm IDC , 50.55mm*5.08mm
TE Connectivity5-103960-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 1-103957-4 provided by its distributors.

Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
5X4 MTE RCPT SR LATCH .100CL Standard Rectangular Connector | Part Number: 1-103957-4 | Internal Number: 1-103957-4 | TE Connectivity | AMPMODU
Connector Assembly, Receptacle, Wire-to-Board, 4 Position, 2.54 mm [.1 in] Centerline, Crimp / Insulation Displacement (IDC), 1 Row, AMPMODU MTE
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: AMPMODU MTE Series; Contact Termination Type: IDC / IDT; No. of Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty