TE Connectivity / Raychem TXR40AB00-1407AI

Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR40AB00-1407AI
$ 102.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1407AI.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+576%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1407AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1407AI provided by its distributors.

Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR40AB00-1407AI
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Connector Accessories Tinel-Lock Backshell with Ring Size 15 ST Aluminum Alloy Cadmium Finish Olive Drab
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Braid, Fixed, Spin and Tinel Lock Adapters
169269-000, TE CONNECTIVITY / RAYCHEM
Electrical Connector Cylindrical
CONN BACKSHELL ADPT SZ15 D M22
Cable Clamp, 15, Aluminium Alloy; Connector Shell Size:15; Cable Diameter Max:8.9Mm; Strain Relief Material:Aluminium Alloy; Product Range:Txr Series; For Use With:Mil-C-38999, Series Iii & Iv Class C, f,k, w & D38999/20/24/26/40/46/47Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1407AI
Special Order: TXR40AB00-1407AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .44 in Cable Entry Diameter: .2 – 11.1 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .44" .2 – 11.1 mm | Connector Backshell | Part Number: TXR40AB00-1407AI | Internal Number: 169269-000 | Alias Number: 3-1191232-0 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 169269-000