TE Connectivity / Raychem STD06W-PLUS

Polyacetal cable maker, imprint "+", (L) 3.15 mm, max. bundle Ø 3.5 mm, white, 1768044-7
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD06W-PLUS.

Master Electronics

Datasheet3 pages12 years ago
Datasheet16 pages7 years ago
Datasheet17 pages7 years ago
Datasheet3 pages12 years ago
Datasheet16 pages4 years ago

JRH Electronics

element14 APAC

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-4.72%

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Raychem STD06W-PLUS provided by its distributors.

Polyacetal cable maker, imprint "+", (L) 3.15 mm, max. bundle Ø 3.5 mm, white, 1768044-7
CABLE MARKER, E, SIZE6, +, PK30; Cable Diameter Min:2.6mm; Cable Diameter Max:3.5mm; Legend:+; Legend Colour:Black; Marker Colour:White; Marker Material:PVC (Polyvinyl Chloride); Operating Temperature Max:125°C
Special Order: STD06W-PLUS Compatible Cable Diameter Range: 2.6 – 3.5 mm Compatible Cable Diameter Range: .102 – .138 in Primary Product Color: White Marker Style: Snap-On Marker Size: STD 06 Std Snap-On Marker | 2.6 – 3.5 mm .102 – .138" White Snap-On | Part Number: 1768044-7 | Internal Number: 1768044-7 | Alias Number: A55976-000 | TE Connectivity | Agastat 7000

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1768044-7