TE Connectivity / Raychem SGRS-2

Splice Terminal, Red, 28A, 4.50 Mm, Pvdf, 4000-8000 Cma, Solder Grip Series
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SGRS-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Arrow Electronics

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-98.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemSGRP-1
End connector with heat shrink insulation, 0.7-2.4 mm², AWG 18 to 14, transparent blue, 38.3 mm
Quick Disconnect Terminal 18-22AWG Brass F 22.09mm Tin Box
3M 61-P Connector, Butt Terminal, Vinyl Insulated, Built-In Wire, Red, 22-18 AWG, 100/Package
Vinyl Insulated Butted Seam Female Disconnect, Max. Temp. 40 to 221 F | 3M 73F-250-32-P
TE Connectivity / RaychemSGRS-1
SPLICE TERMINAL, 14-19AWG, GREEN, 1400-4800CMA, INSULATED, SOLDERGRIP SERIES
InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel
Block Spade Tongue Terminal 10-12AWG Copper Yellow 27.3mm Tin Tape

Descriptions

Descriptions of TE Connectivity / Raychem SGRS-2 provided by its distributors.

SPLICE TERMINAL, RED, 28A, 4.50 MM, PVDF, 4000-8000 CMA, SOLDER GRIP SERIES
SOLDER SLEEVE, 12AWG, 37.7mm; Connector Type:Splice; Internal Diameter:5mm; Insulator Colour:Blue (Transparent); Material:PVDF
SGRS-2 Product Type:SolderGrip;Terminal & Splice Type:Splice;Wire Size:12 – 14 AWG;Wire Size:4 – 2 mm²;Sealable:Yes SolderGrip Splice 12 – 14 AWG 4 – 2 mm² | Alias Number: 8-1191133-5 | TE Connectivity
Cross-Section Max. mm² = 4 / Cross-Section Min. mm² = 2 / Material = Polyvinylidene Fluoride (PVDF) / Temperature Max. °C = 125 / Temperature Min. °C = -40 / Colour = Red / Diameter Max. mm = 4.8 / Length mm = 34.2

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 156869-000
  • SGRS 2
  • SGRS-2.
  • SGRS2