TE Connectivity / Raychem ES2000-NO.3-B8-0-STK

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
$ 5.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ES2000-NO.3-B8-0-STK.

IHS

Datasheet4 pages1 year ago

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+7.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS
Panduit HSTT38-48-Q Heat Shrink Tubing, Thin Wall, .375" Dia x 4’ L, Blk, 25Pcs
TE Connectivity / RaychemSCL-3/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
Panduit HSTT50-48-5 Heat Shrink Tubing, Thin Wall, .5" Dia x 4’ L, Blk, 5Pcs
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem ES2000-NO.3-B8-0-STK provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
Heat Shrink Tubing and Sleeves ES2000-NO.3-B8-0-STK Price Per Stick
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Cut Piece
Thin Wall Heat Shrink Tubing 4' BLACK 4:1 ADHESIV 4' LNTHS
HEAT SHRINK TUBE, DUAL WALL, 10.85 ID Before Shrink, 4:1 Shrink Ratio, BLACK
Heat-Shrink Tubing, 4:1, Black, 10.85Mm Rohs Compliant: Yes |Raychem Te Connectivity ES2000-NO.3-B8-0-STK
ADHESIVE-LINED SHRINK TUBE, 4: 1, BLACK; Shrink Ratio: 4: 1; I.D. Supplied - Imperial: 0.427"; I.D. Supplied - Metric: 10.85mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.2m;
ES2000-NO.3-B8-0-STK Primary Product Color: Black Shrink Ratio: 4: 1 Wall Type: Dual Recovered Inside Diameter (Max): .095 in Recovered Inside Diameter (Max): 2.41 mm Black 4: 1 Dual .095" | Heat Shrink Tubing | Part Number: ES2000-NO.3-B8-0-STK | Internal Number: 121397P024 | Alias Number: 4-1190883-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121397P024
  • ES2000-NO.3-B8-0-STK.