What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem D-602-0144

CONTACT, PIN, SIZE 12, SOLDER; Product R; Range: SolderTacts 999 Series; Contact Gender: Pin;
$ 30.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-602-0144.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-40.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity / Raychem D-602-0144 provided by its distributors.

CONTACT, PIN, SIZE 12, SOLDER; Product R; Range:SolderTacts 999 Series; Contact Gender:Pin;
CIRCULAR MIL SPEC CONTACT, MALE PIN, BRASS, SOLDER, 24-32 AWG, SOLDERTACT SERIES
32 AWG - 24 AWG 24-32 Pin (Male),Coax Contacts 12mm 14.47mm*4.62mm
Contact PIN 12 Size Solder STCable Mount 26-28AWG
Circular MIL Spec Contacts SOLDERTACT
Contact PIN Solder ST Cable Mount
D-602-0144, TE CONNECTIVITY / RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-6020144
  • D602-0144
  • D6020144