TE Connectivity / Raychem 22759/43-12-9

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 5.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 22759/43-12-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0812-12-9
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem22759/34-12-9
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem22759/34-10-9
Wire And Cable 1 Conductor(S) 10Awg 600V Flexible |Te Connectivity Raychem 218247-001

Descriptions

Descriptions of TE Connectivity / Raychem 22759/43-12-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 12AWG 2.82mm Silver Coated Copper 600VAC
Spec 44 Spec 55 and Spec RCW Wire and Cable
22759/43-12-9 |Te Connectivity Raychem 22759/43-12-9
Hook Up Wire, MIL-DTL-22759, 600V Voltage Rating, Silver-Coated Copper, 12 AWG Wire Size, Operating Temperature Range -65 – 200 °C
CBL 1CNDCTR 12AWG 2.82MM SILV PLTD CPPR WH 600VAC
22759/43-12-9 Hook Up Wire Cable Type: MIL-DTL-22759 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Silver-Coated Copper Wire Size: 12 AWG MIL-DTL-22759 600 V Modified Radiation Cross-linked ETFE Polymer Silver-Coated Copper | Hook Up Wire | Part Number: 22759/43-12-9 | Internal Number: 855850-001 | Alias Number: 8-1196670-1 | 12 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 855850-001