TE Connectivity / Raychem 13611400

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 13611400.

Newark

Datasheet2 pages12 years ago
Datasheet1 page19 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Supply Chain

Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitNWSLC-2Y
Cable Marker Sleeve 1.00in. L x 0.28in. W PVC Yellow Slide On Sleeve Carrier Mounting
PanduitNWSLC-3Y
Cable Marker Sleeve 1.00in. L x 0.30in. W PVC Orange Slide On Sleeve Carrier Mounting
TE Connectivity / Raychem13611425
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611401
Wire Marker Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC
TE Connectivity / Raychem13611402
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"

Descriptions

Descriptions of TE Connectivity / Raychem 13611400 provided by its distributors.

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
PVC cable maker, imprint "0", (W) 6 mm, max. bundle Ø 7 mm, yellow, EC6454-000
Wire Marker Cable Tie Yellow 500per Roll K Wire Marker, Cable Tie 2.56Wx2.36L 65.0mmx60.0mm -40C~70C
OVAL CABLE MARKER, 1361 0 LEGEND 4.2 - 7MM 500 MARKERS
Cable Markers Pre-Marked Tie PolyvinylChloride Yellow T/R
13611400/ Rel |Raychem Te Connectivity EC6454-000
WIRE MARKER CBL TIE 65MM X 60MM
Labels and Industrial Warning Signs
Pre-Printed Markers 13611400 '0'
TYCO K-TYPE CABLE MARKERS REEL OF 500
Wire Labels & Markers 13611400
WIRE MARKERS - CLIP STYLE CABLE;
CABLE MARKER, K TYPE, 0, REEL500; Marker Type:Pre Printed; Legend:0; Legend Colour:Black; Marker Colour:Yellow; Marker Dimensions:5.8mm x 12.56mm; Cable Diameter Max:10mm; Cable Diameter Min:4.2mm; Marker Material:PVC (P
Special Order: 13611400 Marker Style: Cable Marker Marker Size: 65 Compatible Cable Diameter: .165 – .276 in Compatible Cable Diameter: 4.2 – 7. mm Marker Color: Yellow Cable Marker 65 .165 – .276" 4.2 – 7. mm | K-Type Tie-On Marker | Part Number: EC6454-000 | Internal Number: EC6454-000 | Alias Number: 13611400 | Yellow | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13611400.
  • EC6454-000