TE Connectivity / Holsworthy RQ73C2B340KBTDF

Fixed Resistor, Thin Film, 0.4W, 340000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2B340KBTDF.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-2.49%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.395
Stock
459
73,983
Authorized Distributors
6
6
Resistance
340 kΩ
340 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2B340KBTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 340000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
Thin Film Resistors - SMD RQ 1206 340K 0.1% 10PPM
RES, 340K, 0.1%, 0.4W, 1206, THIN FILM
Res, 340K, 0.1%, 0.4W, 1206, Thin Film; Resistance:340Kohm; Resistance Tolerance:± 0.1%; Power Rating:400Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2B340KBTDF

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR