TE Connectivity / DEUTSCH M83723/71R18147

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 22.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/71R18147.

IHS

Datasheet6 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.88
$ 88.259
Stock
20
15
Authorized Distributors
1
4
Gender
Female
Female
Number of Positions
14
14
Mount
-
Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
-
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT06SE-12-10S(SR)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3122E14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Conn Circular MIL-DTL-26482 RCP 10 POS 12-10 Size PIN Contact Panel Mount

Descriptions

Descriptions of TE Connectivity / DEUTSCH M83723/71R18147 provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 14 POS Crimp ST Flange Mount 16 Terminal 1 Port
CIRCULAR CONNECTOR, RECEPTACLE, 14 POSITION, 18-14, WALL
CONN MIL-C-83723 CIRC SKT 14 POS CRMP ST WALL MNT

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS