What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / DEUTSCH D369-P33-NP0

Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
$ 25.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D369-P33-NP0.

Farnell

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

ShanghaiCT

element14 APAC

Inventory History

3 month trend:
+8.88%

CAD Models

Download TE Connectivity / DEUTSCH D369-P33-NP0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / DEUTSCHD369-G33-BP4
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHD369-B33-NP4
Combination Line Connector, 3 Contact(S), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHYD369-B33-NS400000
Rectangular Mil Spec Conn 369 3 Way Panel Mnt |Te Connectivity Amp YD369-B33-NS400000
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-P33-NP0 provided by its distributors.

Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Housing Plug 3 POS Shell Size 3 Cable Mount Straight
Inline Connector Housing PL 3 POS Crimp ST Cable Mount
Rectangular MIL Spec Conn 3 Way 3P N-Key Pin Plug
Electrical Connector Cylindrical
369 3 WAY PLUG, NO CONTACTS, PIN
TE¡¯s lightweight, compact 369 series rectangular connectors feature 3-way plug position standard, and are suited for a variety of applications.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS