Descriptions of TE Connectivity / Corcom PE0S0DM6E provided by its distributors.
TE CONNECTIVITY / CORCOM PE0S0DM6E.CONNECTOR, POWER ENTRY, PLUG, 6A, 250VAC
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Fuse/Switch/Voltage Selector ST 1 Port
Corcom, Power Entry Module, Horiz Mounting ears, DPST, Dual Fuse, Medium Performance
Mains Power Connector, 115/230VAC, Male, Solder Terminal
P Series 3 Position 6 A 250 V Quick Connect Panel Mount Power Entry Module
Connector, Power Entry, Plug, 6A, 250Vac; Product Range:p Series; Gender:plug; Voltage Rating:250Vac; Current Rating:6A; Connector Mounting:panel Mount; Contact Termination Type:quick Connect; Contact Termination:quick Connect Rohs Compliant: Yes
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, DPST, Complete Can, Vertical, 6 A, Mounting Ears (Horizontal), IEC Input, Corcom P
FILTER, INLET, IEC, DUAL FUSE, 6A; Filter Type:EMI, RFI; Current Rating:6A; Voltage Rating:250VAC; Leakage Current Max:500µA; Filter Terminals:Quick Connect; Operating Temperature Max:40°C; Operating Temperature Min:-10°C
PE0S0DM6E=C7105 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC DPST Complete Can | Power Entry Module: Medium Multi-Function & Corcom P Series | Part Number: PE0S0DM6E | Internal Number: 4-1609155-1 | TE Connectivity