TE Connectivity / CII M39016/9-018M

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
$ 56.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CII M39016/9-018M.

IHS

Datasheet3 pages1 year ago

Newark

Inventory History

3 month trend:
-11.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1617121-1
TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE Connectivity1617121-9
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Teledyne Relays712D-26
Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole
Teledyne RelaysER412-26A
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
Teledyne RelaysJ412D-26M
Signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay

Descriptions

Descriptions of TE Connectivity / CII M39016/9-018M provided by its distributors.

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Contact Configuration:dpdt; Coil Voltage:26.5Vdc; Contact Current:1A; Product Range:jma Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:-; Relay Terminals:solder; Contact Voltage Vdc:28Vdc Rohs Compliant: No

Manufacturer Aliases

TE Connectivity / CII has several brands around the world that distributors may use as alternate names. TE Connectivity / CII may also be known as the following names:

  • TE Connectivity / CII Brand
  • TYCO ELECTRONICS / CII
  • CII - TE CONNECTIVITY
  • CII / TYCO
  • Tyco/CII
  • TE Connectivity (Tyco Electronics) / CII
  • CII
  • TE CONNECTIVITY/ CII BRAN
  • TE Connectvity/CII
  • TE CONNECTIVITY / CII TECH / HARTMAN
  • Nytronics Inc
  • TE Connectivity / CII Asia

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/9-018M.