TE Connectivity / AMP 7-102448-3

Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
$ 18.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-102448-3.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 7-102448-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.658
$ 20.49
Stock
4,365
1,950
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP7-102398-3
Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount
TE Connectivity / AMP7-102398-8
Conn Socket Strip F 60 POS 2.54mm IDT ST Cable Mount Tray
TE Connectivity6-102398-8
Conn IDC Connector RCP 40 POS 2.54mm IDT ST Cable Mount
Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount Box
CONN, RECT, SOCKET, WIREMNT,0.1 IN PITCH,50 POS,2 ROW,28-26 AWG, IDC, CHG SER, POLAR
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube

Descriptions

Descriptions of TE Connectivity / AMP 7-102448-3 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Conn Wire to Board SKT 50 POS 2.54mm IDT ST Cable Mount Tray
RECEPTACLE HOUSING, 26-22 AWG, IDC, 50-POS, AMPMODU MT SERIES
20-22 AWG Receptacle 2.54mm 2 50pin 760nm IDC
CONN RECEPT 50POS .100 IDC GOLD
.100 AMPMODU Headers, Housings & Contacts
Connector Assembly, Receptacle, Wire-to-Board, 50 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC), 2 Row, Black, Wire & Cable
50 AMPMODU MT ASSY DR.100CL SN
Wire-to-Board Connector; Series:AMPMODU MT; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy; Connector Type:Wire-to-Board ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors