TE Connectivity / AMP 640504-2

Connector Power Header 20 Position 4.19mm Solder Straight Through Hole 20 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640504-2.

IHS

Datasheet1 page20 years ago
Datasheet1 page23 years ago

TE Connectivity

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.535
Stock
967
1,968
Authorized Distributors
1
6
Gender
Male
Male
Pitch
4.19 mm
4.2 mm
Number of Contacts
20
20
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Vertical
Contact Plating
Gold
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity640504-1
20 Position 2 Row Wire to Board 250 V 9 A Straight PCB Mount Pin Header
TE Connectivity / AMP2-640504-4
Conn Shrouded Header (4 Sides) HDR 20 POS 4.2mm Solder ST Thru-Hole Bag
TE Connectivity1-640524-0
Connector, Soft Shell; 250 V; 9 A (Max.); 20; Nylon; Brick Red; Matrix; Plug
Telecom and Datacom Connector, 20 Contact(s), Male, Straight, Crimp Terminal, Locking, Plug
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
EatonSMS18P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1

Descriptions

Descriptions of TE Connectivity / AMP 640504-2 provided by its distributors.

Connector Power Header 20 Position 4.19mm Solder Straight Through Hole 20 Terminal 1 Port
Combination Line Connector, 20 Contact(s), Male, Solder Terminal, Receptacle
Conn Rectangular PIN 20 POS 4.19mm Solder ST Thru-Hole Bag
.165 Centerline 250 V 9 A max.
20P MR HDR ASSY V0 RED, 640504-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6405042