
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 6-103414-8 | 0 | 16h | |||||||||
| Heilind Americas | 6-103414-8 | 0 | 23h | |||||||||
| Interstate Connecting Components | 6-103414-8 | 0 | 22h | |||||||||
| Sager Electronics | 6-103414-8 | 0 | 648 | Tube | ||||||||
| Newark | 6-103414-8 | 0 | 648 |
Download TE Connectivity / AMP 6-103414-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 6-103414-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: