What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-2176305-9

Fixed Resistor, Thin Film, 0.1W, 432ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176305-9.

Electro Sonic

Datasheet10 pages8 years ago

TE Connectivity

Newark

Inventory History

3 month trend:
-0.47%

CAD Models

Download TE Connectivity / AMP 5-2176305-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.155
Stock
122,294
46,501
Authorized Distributors
6
6
Resistance
432 Ω
432 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-2176305-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 432ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 432 Ohm 0.1% 0.1W(1/10W) ¡À25ppm/¡ãC Pad SMD Medical T/R
Precision Resistor Thin Film 432Ohm 0.1% 0402 Paper T/R
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 432 Ω, .1 W, ±25 ppm/°C
Res, 432R, 0.1%, 0.1W, 0402, Thin Film; Resistance:432Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E432RBTD
RP 1E 0.1W 432R 0.1% 25PPM 5K RL Resistance Value: 432 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 432 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E432RBTD | Internal Number: 5-2176305-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1E432RBTD