TE Connectivity / AMP 5-1879274-2

Res Thin Film 0805 1.74K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879274-2.

Upverter

Datasheet11 pages6 years ago

Newark

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-1879274-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1879274-2
Res Thin Film 0805 1.74K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
PanasonicERA6APB182V
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6APB162V
Fixed Resistor, Thin Film, 0.125W, 1600ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1879438-1
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1879274-5
Fixed Resistor, Thin Film, 0.125W, 1780ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB1741V
Res Thin Film 0805 1.74K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1879274-2 provided by its distributors.

Res Thin Film 0805 1.74K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Rp73 Series, 1.74 Kohm, 125 Mw, - 0.1%, 150 V |Holsworthy Te Connectivity RP73D2A1K74BTG
RES, 1K74, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.74kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance T
Special Order: RP 2A 1K74 0.1% 15PPM CUT LENGTH Resistance Value: 1.74K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.74K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A1K74BTG | Internal Number: 5-1879274-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A1K74BTG