What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1879221-4

Fixed Resistor, Thin Film, 0.063W, 5.36ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879221-4.

Newark

Datasheet4 pages1 year ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet9 pages10 years ago

Upverter

IHS

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 5-1879221-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCPF0603B4R87E1
Res Thin Film 0603 4.87 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B4R99E1
Res Thin Film 0603 4.99 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-1879221-4
Fixed Resistor, Thin Film, 0.063W, 5.36ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD075R6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B5R62E1
Fixed Resistor, Thin Film, 0.063W, 5.62ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 5-1879221-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 5.36ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 5.36 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Molded SMD T/R
Surface Mount Thin Film Resistor, Cpf Series, 5.36 Ohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0603B5R36E1
Thin Film Resistor 0603 5R36 0.1% 25PPM
RS APAC
RES, 5R36, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.36ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 5R36 0.1% 25PPM 1K RL Resistance Value: 5.36 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 5.36 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B5R36E1 | Internal Number: 5-1879221-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B5R36E1