What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-2176215-3

Fixed Resistor, Thin Film, 0.063W, 22100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176215-3.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB2212X
Res Thin Film 0402 22.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
TE ConnectivityCPF0402B22K1E1
Fixed Resistor, Thin Film, 0.063W, 22100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0722K1L
Res Thin Film 0402 22.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.07W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB203X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB223X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 22kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-2176215-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 22100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 22.1KOHM 0.1% 1/16W 0402
22.1K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Solder
Res, Thin Film, Aec-Q200, 22K1, 0402; Resistance:22.1Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Te Connectivity Holsworthy CPF-A-0402B22K1E1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B22K1E1
  • CPF-A-0402B22K1E1.