TE Connectivity / AMP 3-1445087-1

Rectangular Power Connector, 11 Contact(s), Male, Surface Mount Terminal, Plug
$ 2.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1445087-1.

IHS

Datasheet6 pages1 year ago

Farnell

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1445087-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1445057-0
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2-1445100-8
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2-1445087-9
Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST SMD SL Tube
Header Connector, Pcb Mount, Recept, 11 Contacts, Pin, 0.1 Pitch, Surface Mount Terminal
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount, SSM Series

Descriptions

Descriptions of TE Connectivity / AMP 3-1445087-1 provided by its distributors.

Rectangular Power Connector, 11 Contact(s), Male, Surface Mount Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 11 POS 3mm Solder ST SMD Tape
Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 3-1445087-1
11pin 3mm 1 Header,Locking Ramp 5A 380nm 34mm*3.86mm*9.24mm
3.00 mm 11 Position Vertical 250 Volt Header Plug
CONNECTOR, HEADER, 11POS, 1ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 11Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Pl

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1445087-1 .