What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2301996-3

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB 1X2 INV.
$ 35.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2301996-3.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download TE Connectivity / AMP 2301996-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-25
Lifecycle StatusNRND (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity / AMP 2301996-3 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB 1X2 INV.
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 20 Terminal 2 Port Cat 5 Reel
RJ45 JACK INT.MAG. 1GB 1X2 INV. Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 2 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 with Integrated Magnetics Multiple Ports 1 x 2 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2301996-3 | Internal Number: 2301996-3 | TE Connectivity | Industrial RJ45 Mag Jack
Rj45 Connector, Jack, 8P8C, 2Port, Th; Modular Connector Type:rj45 Jack; Port Configuration:1 X 2, Ganged; No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat6; Ip Rating:-; Connector Mounting:through Hole Mount Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors