TE Connectivity / AMP 2214913-4

Conn Card Edge RCP 12Power/24Signal POS 7.26mm/1mm Press Fit RA Thru-Hole
$ 7.964
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2214913-4.

IHS

Datasheet4 pages1 year ago

Upverter

Sager Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-3.48%

CAD Models

Download TE Connectivity / AMP 2214913-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-12-02
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-04-25
LTD Date2025-04-25

Related Parts

TE Connectivity1761426-1
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD, Card Edge Power Connectors | TE Connectivity 1761426-1
TE Connectivity1761426-3
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD, Card Edge Power Connectors | TE Connectivity 1761426-3
TE Connectivity1761426-2
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD, Card Edge Power Connectors | TE Connectivity 1761426-2

Descriptions

Descriptions of TE Connectivity / AMP 2214913-4 provided by its distributors.

Conn Card Edge RCP 12Power/24Signal POS 7.26mm/1mm Press Fit RA Thru-Hole
Standard Card Edge Connectors MULTI-BEAM CE 2X6 P + 2X12 S VERTICAL
Board Connector, 36 Contact(s), Press Fit Terminal
CONN EDGE DUAL FMALE 36POS GOLD
Card Edge Conn, Dual Side, 12Pwr+24Sig; Card Edge Connector Type:Dual Side; Card Thickness:1.4Mm; No. Of Contacts:12 (Power), 24 (Signal) Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Rohs Compliant: Yes |Amp Te Connectivity 2214913-4
MULTI-BEAM CE 2X6 P + 2X12 S VERTICAL Connector System: Board-to-Board Number of Positions: 36 Centerline (Pitch): .286 in Centerline (Pitch): 7.26 mm Contact Current Rating (Max): 23 A Board-to-Board 36 .286" 7.26 mm | Card Edge Power Connector | Part Number: 2214913-4 | Internal Number: 2214913-4 | .286" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors