TE Connectivity / AMP 205203-1

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 205203-1.

IHS

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Master Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.83%

Alternate Parts

Price @ 1000
$ 0.808
$ 0.808
Stock
39,478
562,440
562,440
Authorized Distributors
2
6
6
Gender
Female
Receptacle
Receptacle
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Contact Plating
Tin
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 205203-1 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Connector Housing Receptacle 9 Position Straight
CONN D-SUB HOUSING RECEPT 9POS
Subminiature D Receptacle 1 9 pos. Sockets (not included)
CONNECTOR, HOUSING, D SUB, RCPT, 9POS; Connector Type:D Sub; Series:AMPLIMITE HDP-20; No. of Positions:9; Gender:Receptacle; For Use With:HDP-20 Series Crimp Snap-In Contacts; Connector Shell Size:1; Connector Body Material:Steel

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2052031