TE Connectivity / AMP 2-644488-9

Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Box/Carton
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-644488-9.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-644488-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C-Grid III Header Single Row 90° Shrouded 9 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 9 Circuits, Tin (Sn) Plating
TE Connectivity640453-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity3-644457-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Bag/Box
TE Connectivity640455-9
Conn Wire to Board HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity / AMP3-641216-9
Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole Package

Descriptions

Descriptions of TE Connectivity / AMP 2-644488-9 provided by its distributors.

Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Box/Carton
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Shrouded Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:9; Pitch Spacing:0.1"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:MTA-100; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Special Order: 09P MTA100 SHRD HDR F/L R/A SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 9 | Mta Header: Polyester Right Ang. Shr. Ma | Part Number: 2-644488-9 | Internal Number: 2-644488-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-644488-9 .