What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1879456-6

Fixed Resistor, Wire Wound, 2000W, 2.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 102.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879456-6.

TE Connectivity

Datasheet16 pages18 years ago
Datasheet6 pages12 years ago
Datasheet5 pages9 years ago
Datasheet3 pages14 years ago
Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1879456-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1879455-6
Res Wirewound 2.7 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B2R7J
Res Wirewound 2.7 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879448-6
Fixed Resistor, Wire Wound, 300W, 2.7ohm, 28.4605V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879452-6
Fixed Resistor, Wire Wound, 750W, 2.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B2R7J
Fixed Resistor, Wire Wound, 200W, 2.7ohm, 23.2379V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879453-6
Res Wirewound 2.7 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 10W, 2.7ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J2R7E
Fixed Resistor, Wire Wound, 3W, 2.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW5J2R7E
Fixed Resistor, Wire Wound, 5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879455-6
Res Wirewound 2.7 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879451-6
Fixed Resistor, Wire Wound, 600W, 2.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879453-6
Res Wirewound 2.7 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity / AMP 1879456-6 provided by its distributors.

Fixed Resistor, Wire Wound, 2000W, 2.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 2000W 2R7 5% Bracket/ Box |Cgs Te Connectivity TE2000B2R7J
Wirewound Resistors - Chassis Mount TE 2000W 2R7 5% Bracket
2.7 Ω, Wire Wound, Power Resistor Resistor, 560 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 2000 W, CGS TE
TE 2000W 2R7 5% Bracket Resistance Value: 2.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 2.7 Ω Wire Wound 5 % Power Resistor | Part Number: TE2000B2R7J | Internal Number: 1879456-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE2000B2R7J