TE Connectivity / AMP 1393047-3

Cross Referenced to TE CONNECTIVITY - Part AMP1393047-3
$ 250.347
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393047-3.

Electro Sonic

Datasheet2 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+7.99%

CAD Models

Download TE Connectivity / AMP 1393047-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TE Connectivity / AMP 1393047-3 provided by its distributors.

Cross Referenced to TE CONNECTIVITY - Part AMP1393047-3
RESOLVER V23401D1001B102 | TE Connectivity 1393047-3
Encoders RESOLVER V23401-D1001-B102
Hollow Shaft Resolver 10KHz 7Vrms
HOLLOW SHAFT RESOLVER, 1CH, 10V, 20RPM; Supply Voltage Min:2V; Supply Voltage Max:10V; No. of Channels:1Channels; Rotational Speed Max:20rpm; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23401-D1001-B102
  • V23401D1001B102