TE Connectivity / AMP 1-796641-2

PCB terminal, 12 pole, pitch 5 mm, AWG 30-12, 15 A, cage clamp, black, 1-796641-2
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-796641-2.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages20 years ago

TE Connectivity

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-796641-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-282830-2
Conn Terminal Block F 12 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
TE Connectivity / AMP1-1546018-2
Conn Terminal Block F 12 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Phoenix Contact1754643
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 12; Screw; 4 kV
Phoenix Contact1792621
MVSTBW2,5/12-ST,PCB,Conn Terminal Block F 12 POS 5mm Screw ST Cable Mount 12A
TE Connectivity1-796640-2
Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 15A/Contact
Conn Eurostyle Block F 12 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™

Descriptions

Descriptions of TE Connectivity / AMP 1-796641-2 provided by its distributors.

PCB terminal, 12 pole, pitch 5 mm, AWG 30-12, 15 A, cage clamp, black, 1-796641-2
Conn Eurostyle Block F 12 POS 5mm Screw RA Cable Mount 15A/Contact Box
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 12WAYS, 12AWG; Pitch Spacing:5mm; No. of Positions:12Ways; Wire Size (AWG):30AWG to 12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product
Special Order: 12 POS 5.0 MM R/A PLUG,TRM BLK Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Plug Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 1-796641-2 | Internal Number: 1-796641-2 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-796641-2 .