TDK YFF21SC1H472MT000N

Filter, Feed Through, 4700PF, 0.4A, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF21SC1H472MT000N.

IHS

Datasheet10 pages7 years ago

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-10-31
LTD Date2019-05-19

Descriptions

Descriptions of TDK YFF21SC1H472MT000N provided by its distributors.

FILTER, FEED THROUGH, 4700PF, 0.4A, 0805
Feed Through Capacitor, 1 Function(s), 50V, 0.4A, 4 Pin(s)
CAP FEEDTHRU 4700PF 20% 50V 0805
FILTER, FEED THROUGH, 4700PF, 0.4A, 0805; Capacitance: 4700pF; Voltage Rating: 50V; Filter Type: Feed Through; Current Rating: 400mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: YFF-SC Series
FILTER, FEED THROUGH, 4700PF, 0.4A, 0805; Capacitance:4700pF; Voltage Rating:50V; Current Rating:400mA; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:± 20%; DC Resistance Max:500mohmRoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos