TDK VLS6045EX-4R7M-H

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive T/R
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS6045EX-4R7M-H.

IHS

Datasheet4 pages3 years ago

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+119%

CAD Models

Download TDK VLS6045EX-4R7M-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-12-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK VLS6045EX-4R7M-H provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2524
Inductor for Power Circuits Wound Ferrite 4.7uH 2-Pin SMD T/R
Avnet Japan
Fixed Inductors 4.7uH 20% 0.027ohms 5.8A AEC-Q200
FIXED IND 4.7UH 4.2A 35.1MOHM SM
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
Power Inductors SMD 4.7µH ±20% 4.2A 27mΩ 6.30 x 6.00mm 4.50mm
Magnetic Shield Wire Wound Ferrite 4.7uH
RS APAC
100KHz 5.8A 4.2A 4.7¦ÌH 35.1m¦¸ ¡À20% , 6.3mm*6mm*4.5mm
VLS-EX-H Nonstandard 0.248Lx0.236W 6.30mmx6.00mm 4.7muH
INDUCTOR, AECQ200, 4.7UH, SEMI-SHLD/4.2A;
4.2A 4.7uH 卤20% 5.8A SMD,6x6.3mm Power Inductors ROHS
6Mm X 6.3Mm, -40 To +125 Degc, 4.2A, 4.7 H, 35M/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-4R7M-H
INDUCTORS FOR POWER CIRCUITS, AU

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos