TDK VLS252012ET-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.98A 0.272Ohm DCR 1008 T/R
$ 0.147
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012ET-3R3M.

TDK

Datasheet9 pages8 years ago

Farnell

Newark

Factory Futures

Future Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download TDK VLS252012ET-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1A 0.2Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.02A 0.252Ohm DCR 0806 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
TAIYO YUDENMDKK3030T3R3MM
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.35A 0.248Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.1A 0.27Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.05A 219mOhm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS252012ET-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.98A 0.272Ohm DCR 1008 T/R
VLS Series 3.3 uH ±20 % 980 mA 272 mOhm SMT Shielded Wirewound Ferrite Inductor
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Wire Wound Inductor For Power Line Rohs Compliant: Yes |Tdk VLS252012ET-3R3M
INDUCTOR, 3.3UH, 1.4A, 20%, POWER, SMD; Inductance: 3.3µH; RMS Current (Irms): 980mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.4A; Product Range: -; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012ET-3R3M.
  • VLS252012ET3R3M